
ECS-384-10-47B2-CKY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-384-10-47B2-CKY-TR-ND - Tape & Reel (TR) 50-ECS-384-10-47B2-CKY-TRCT-ND - Cut Tape (CT) 50-ECS-384-10-47B2-CKY-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-384-10-47B2-CKY-TR |
Description | CRYSTAL 38.4 MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±10ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $3.75700 | $37.57 |
| 25 | $3.55840 | $88.96 |
| 50 | $3.41020 | $170.51 |
| 100 | $3.26890 | $326.89 |
| 250 | $3.09128 | $772.82 |
| 500 | $2.96336 | $1,481.68 |
| 1,000 | $2.84069 | $2,840.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.65678 | $7,970.34 |
| 6,000 | $2.54695 | $15,281.70 |
| 9,000 | $2.48486 | $22,363.74 |
| 15,000 | $2.40879 | $36,131.85 |
| 21,000 | $2.36000 | $49,560.00 |
| 30,000 | $2.30938 | $69,281.40 |

