
ECS-374-8-48-CKY-TR | |
|---|---|
DigiKey Part Number | XC2363TR-ND - Tape & Reel (TR) XC2363CT-ND - Cut Tape (CT) XC2363DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-374-8-48-CKY-TR |
Description | CRYSTAL 37.4000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37.4 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-374-8-48-CKY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 37.4 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-CSMD (1.2x1) | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.02000 | $11.02 |
| 10 | $9.58600 | $95.86 |
| 25 | $9.06680 | $226.67 |
| 50 | $8.69020 | $434.51 |
| 100 | $8.33080 | $833.08 |
| 250 | $7.87816 | $1,969.54 |
| 500 | $7.55226 | $3,776.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.24010 | $7,240.10 |
| 2,000 | $6.94104 | $13,882.08 |
| 3,000 | $6.77194 | $20,315.82 |
| 5,000 | $6.56490 | $32,824.50 |
| 7,000 | $6.43207 | $45,024.49 |
| 10,000 | $6.29425 | $62,942.50 |

