Similar

ECS-360-8-47-JTN-TR | |
|---|---|
DigiKey Part Number | XC1971TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-360-8-47-JTN-TR |
Description | CRYSTAL 36.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-360-8-47-JTN-TR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 36 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±20ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM12-36.000MHZ-B2X-T3 | Abracon LLC | 0 | 535-10257-2-ND | $9.14930 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.01053 | $4,010.53 |


