
ECS-3525-400-B-TR | |
---|---|
DigiKey Part Number | XC1057TR-ND - Tape & Reel (TR) XC1057CT-ND - Cut Tape (CT) XC1057DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3525-400-B-TR |
Description | XTAL OSC XO 40.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3525-400-B-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.03000 | $20.03 |
10 | $17.41600 | $174.16 |
50 | $15.78480 | $789.24 |
100 | $15.13120 | $1,513.12 |
500 | $13.71878 | $6,859.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $13.15246 | $13,152.46 |
2,000 | $12.60992 | $25,219.84 |
3,000 | $12.30328 | $36,909.84 |
5,000 | $11.92774 | $59,638.70 |
7,000 | $11.68689 | $81,808.23 |