HC-49U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-35-17-1X

DigiKey Part Number
X987-ND
Manufacturer
Manufacturer Product Number
ECS-35-17-1X
Description
CRYSTAL 3.579545MHZ 17PF TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.579545 MHz ±30ppm Crystal 17pF 120 Ohms HC-49/U
Datasheet
 Datasheet
EDA/CAD Models
ECS-35-17-1X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
3.579545 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
17pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max)
0.530" (13.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.02000$5.02
10$4.39600$43.96
25$4.15560$103.89
50$3.98260$199.13
100$3.81720$381.72
300$3.57023$1,071.07
500$3.46074$1,730.37
1,000$3.20826$3,208.26
2,500$2.88525$7,213.12
Manufacturers Standard Package