
ECS-330-18-33-JGN-TR | |
---|---|
DigiKey Part Number | XC2316TR-ND - Tape & Reel (TR) XC2316CT-ND - Cut Tape (CT) XC2316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-330-18-33-JGN-TR |
Description | CRYSTAL 33.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-330-18-33-JGN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 33 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
10 | $3.61400 | $36.14 |
25 | $3.41480 | $85.37 |
50 | $3.27300 | $163.65 |
100 | $3.13800 | $313.80 |
250 | $2.96716 | $741.79 |
500 | $2.84448 | $1,422.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.55299 | $2,552.99 |
2,000 | $2.21458 | $4,429.16 |
3,000 | $2.13634 | $6,409.02 |
5,000 | $2.05728 | $10,286.40 |