
ECS-.327-9-49-TR | |
---|---|
DigiKey Part Number | 50-ECS-.327-9-49-TR-ND - Tape & Reel (TR) 50-ECS-.327-9-49-TRCT-ND - Cut Tape (CT) 50-ECS-.327-9-49-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-9-49-TR |
Description | CRYSTAL 32.768 KHZ 9PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.161" L x 0.059" W (4.10mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.56000 | $8.56 |
10 | $7.43300 | $74.33 |
25 | $7.03000 | $175.75 |
50 | $6.73880 | $336.94 |
100 | $6.45970 | $645.97 |
250 | $6.10880 | $1,527.20 |
500 | $5.85624 | $2,928.12 |
1,000 | $5.61406 | $5,614.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.20493 | $15,614.79 |
6,000 | $4.93872 | $29,632.32 |
9,000 | $4.91153 | $44,203.77 |
15,000 | $4.76149 | $71,422.35 |