
ECS-.327-9-34R-C-TR | |
|---|---|
DigiKey Part Number | 50-ECS-.327-9-34R-C-TR-ND - Tape & Reel (TR) 50-ECS-.327-9-34R-C-TRCT-ND - Cut Tape (CT) 50-ECS-.327-9-34R-C-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-9-34R-C-TR |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 9pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-.327-9-34R-TR | ECS Inc. | 10,530 | XC2125CT-ND | $5.26000 | Parametric Equivalent |
| CM7V-T1A-LOW-ESR-32.768KHZ-9PF-20-TA-QC | Micro Crystal AG | 1,621 | 2195-CM7VT1ALOWESR32.768KHZ9PF20TAQCCT-ND | $5.02000 | Parametric Equivalent |
| FC-135R 32.7680KA-AC | EPSON | 41 | FC-135R32.7680KA-AC-ND | $21.87000 | Parametric Equivalent |
| FC-135R 32.7680KA-AC3 | EPSON | 114,019 | SER4072CT-ND | $21.87000 | Parametric Equivalent |
| FC-135R 32.7680KF-AC0 | EPSON | 671 | 114-FC-135R32.7680KF-AC0CT-ND | $5.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $5.54100 | $55.41 |
| 25 | $5.23880 | $130.97 |
| 50 | $5.02340 | $251.17 |
| 100 | $4.81530 | $481.53 |
| 250 | $4.55340 | $1,138.35 |
| 500 | $4.36512 | $2,182.56 |
| 1,000 | $4.18450 | $4,184.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.91365 | $11,740.95 |
| 6,000 | $3.75199 | $22,511.94 |
| 9,000 | $3.66058 | $32,945.22 |
| 15,000 | $3.54865 | $53,229.75 |
| 21,000 | $3.47686 | $73,014.06 |

