
ECS-.327-7-34R-TR | |
|---|---|
DigiKey Part Number | XC2126TR-ND - Tape & Reel (TR) XC2126CT-ND - Cut Tape (CT) XC2126DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-7-34R-TR |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-7-34R-TR Models |
Category | ESR (Equivalent Series Resistance) 50 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 7pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-.327-5-16-TR | ECS Inc. | 28,995 | XC2843CT-ND | $7.23000 | Similar |
| ECS-.327-6-12-TR | ECS Inc. | 25,787 | 50-ECS-.327-6-12-TRCT-ND | $5.34000 | Similar |
| ECS-.327-6-12R-TR | ECS Inc. | 104,672 | 50-ECS-.327-6-12R-TRCT-ND | $5.51000 | Similar |
| ECS-.327-6-12RR-TR | ECS Inc. | 17,406 | XC3096CT-ND | $9.62000 | Similar |
| ECS-.327-6-16R-TR | ECS Inc. | 40,564 | 50-ECS-.327-6-16R-CT-ND | $12.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $4.92500 | $49.25 |
| 25 | $4.66000 | $116.50 |
| 50 | $4.46600 | $223.30 |
| 100 | $4.28180 | $428.18 |
| 250 | $4.04924 | $1,012.31 |
| 500 | $3.88170 | $1,940.85 |
| 1,000 | $3.72113 | $3,721.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.48022 | $10,440.66 |
| 6,000 | $3.33644 | $20,018.64 |
| 9,000 | $3.25513 | $29,296.17 |
| 15,000 | $3.15558 | $47,333.70 |
| 21,000 | $3.09170 | $64,925.70 |






















