
ECS-.327-7-16-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-.327-7-16-TR3TR-ND - Tape & Reel (TR) 50-ECS-.327-7-16-TR3CT-ND - Cut Tape (CT) 50-ECS-.327-7-16-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-7-16-TR3 |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-7-16-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (1.6x1) | |
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $6.50300 | $65.03 |
| 25 | $6.15280 | $153.82 |
| 50 | $5.89640 | $294.82 |
| 100 | $5.65310 | $565.31 |
| 250 | $5.34596 | $1,336.49 |
| 500 | $5.12478 | $2,562.39 |
| 1,000 | $4.91292 | $4,912.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.59497 | $13,784.91 |
| 6,000 | $4.40523 | $26,431.38 |
| 9,000 | $4.29794 | $38,681.46 |
| 15,000 | $4.16658 | $62,498.70 |











