
ECS-.327-6-17-TR | |
|---|---|
DigiKey Part Number | XC746TR-ND - Tape & Reel (TR) XC746CT-ND - Cut Tape (CT) XC746DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-6-17-TR |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-6-17-TR Models |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 50 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.315" L x 0.150" W (8.00mm x 3.80mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-.327-6-17X-C-TR | ECS Inc. | 136,807 | XC2129CT-ND | $5.43000 | Parametric Equivalent |
| ECS-.327-6-17X-TR | ECS Inc. | 430,246 | XC1307CT-ND | $5.02000 | Parametric Equivalent |
| CPFBZ-A2C5-32.768D6 | Cardinal Components Inc. | 0 | CPFBZ-A2C5-32.768D6-ND | $4.06882 | Similar |
| CPFBZ-A2C5-32.768KD6 | Cardinal Components Inc. | 14,252 | 370-1059-1-ND | $6.91000 | Similar |
| FKFSREIBM0.032768-T3 | Fox Electronics | 90,807 | 631-FKFSREIBM0.032768-T3CT-ND | $12.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $9.48800 | $94.88 |
| 25 | $8.97440 | $224.36 |
| 50 | $8.60460 | $430.23 |
| 100 | $8.24860 | $824.86 |
| 250 | $7.80024 | $1,950.06 |
| 500 | $7.47778 | $3,738.89 |
| 1,000 | $7.16865 | $7,168.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.70510 | $20,115.30 |
| 6,000 | $6.42850 | $38,571.00 |
| 9,000 | $6.27209 | $56,448.81 |



