32.768 kHz ±20ppm Crystal 6pF 50 kOhms 4-SOJ, 5.50mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-.327-6-17-TR

DigiKey Part Number
XC746TR-ND - Tape & Reel (TR)
XC746CT-ND - Cut Tape (CT)
XC746DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-.327-6-17-TR
Description
CRYSTAL 32.7680KHZ 6PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 50 kOhms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ECS-.327-6-17-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
6pF
Mfr
ESR (Equivalent Series Resistance)
50 kOhms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Not For New Designs
Mounting Type
Surface Mount
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
32.768 kHz
Size / Dimension
0.315" L x 0.150" W (8.00mm x 3.80mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-.327-6-17X-C-TRECS Inc.136,807XC2129CT-ND$5.43000Parametric Equivalent
ECS-.327-6-17X-TRECS Inc.430,246XC1307CT-ND$5.02000Parametric Equivalent
CPFBZ-A2C5-32.768D6Cardinal Components Inc.0CPFBZ-A2C5-32.768D6-ND$4.06882Similar
CPFBZ-A2C5-32.768KD6Cardinal Components Inc.14,252370-1059-1-ND$6.91000Similar
FKFSREIBM0.032768-T3Fox Electronics90,807631-FKFSREIBM0.032768-T3CT-ND$12.33000Similar
In-Stock: 6,114
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.93000$10.93
10$9.48800$94.88
25$8.97440$224.36
50$8.60460$430.23
100$8.24860$824.86
250$7.80024$1,950.06
500$7.47778$3,738.89
1,000$7.16865$7,168.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.70510$20,115.30
6,000$6.42850$38,571.00
9,000$6.27209$56,448.81
Manufacturers Standard Package