
ECS-.327-12.5-34S-TR | |
|---|---|
DigiKey Part Number | XC1967TR-ND - Tape & Reel (TR) XC1967CT-ND - Cut Tape (CT) XC1967DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-12.5-34S-TR |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-12.5-34S-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $5.34400 | $53.44 |
| 25 | $5.05440 | $126.36 |
| 50 | $4.84420 | $242.21 |
| 100 | $4.64350 | $464.35 |
| 250 | $4.39160 | $1,097.90 |
| 500 | $4.20990 | $2,104.95 |
| 1,000 | $4.03569 | $4,035.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.77446 | $11,323.38 |
| 6,000 | $3.61854 | $21,711.24 |
| 9,000 | $3.53039 | $31,773.51 |
| 15,000 | $3.42241 | $51,336.15 |
| 21,000 | $3.35317 | $70,416.57 |






















