


ECS-.327-12.5-13FLX-C | |
|---|---|
DigiKey Part Number | XC1911TR-ND - Tape & Reel (TR) XC1911CT-ND - Cut Tape (CT) XC1911DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-12.5-13FLX-C |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-12.5-13FLX-C Models |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 50 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.079" Dia x 0.240" L (2.00mm x 6.10mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-.327-12.5-34B-C-TR | ECS Inc. | 89,649 | XC1968CT-ND | $4.11000 | MFR Recommended |
| ECS-.327-12.5-34R-C-TR | ECS Inc. | 18,351 | XC2127CT-ND | $4.85000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $5.04800 | $50.48 |
| 25 | $4.77160 | $119.29 |
| 50 | $4.57440 | $228.72 |
| 100 | $4.38450 | $438.45 |
| 250 | $4.14660 | $1,036.65 |
| 500 | $3.97494 | $1,987.47 |
| 1,000 | $3.81050 | $3,810.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.65298 | $7,305.96 |
| 4,000 | $3.50199 | $14,007.96 |
| 6,000 | $3.41661 | $20,499.66 |
| 10,000 | $3.31208 | $33,120.80 |
| 14,000 | $3.24500 | $45,430.00 |
| 20,000 | $3.17541 | $63,508.20 |

