
ECS-.327-12.5-1210B-N-TR | |
|---|---|
DigiKey Part Number | XC2873TR-ND - Tape & Reel (TR) XC2873CT-ND - Cut Tape (CT) XC2873DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-12.5-1210B-N-TR |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 80 kOhms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-12.5-1210B-N-TR Models |
Category | ESR (Equivalent Series Resistance) 80 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 4-CSMD (1.2x1) |
Frequency 32.768 kHz | Size / Dimension 0.047" L x 0.039" W (1.20mm x 1.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.014" (0.35mm) |
Load Capacitance 12.5pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 10 | $10.15400 | $101.54 |
| 25 | $9.59960 | $239.99 |
| 50 | $9.20160 | $460.08 |
| 100 | $8.82170 | $882.17 |
| 250 | $8.34220 | $2,085.55 |
| 500 | $7.99722 | $3,998.61 |
| 1,000 | $7.66671 | $7,666.71 |
| 2,500 | $7.45927 | $18,648.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $6.95180 | $34,759.00 |
| 10,000 | $6.66529 | $66,652.90 |




