
ECS-3225SMV-160-FP-TR | |
|---|---|
DigiKey Part Number | XC3169TR-ND - Tape & Reel (TR) XC3169CT-ND - Cut Tape (CT) XC3169DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225SMV-160-FP-TR |
Description | XTAL OSC XO 16MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225SMV-160-FP-TR Models |
Category | Voltage - Supply 1.62V ~ 3.63V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.44000 | $22.44 |
| 10 | $19.52600 | $195.26 |
| 25 | $18.46880 | $461.72 |
| 50 | $17.70420 | $885.21 |
| 100 | $16.97160 | $1,697.16 |
| 250 | $16.05000 | $4,012.50 |
| 500 | $15.38720 | $7,693.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.75208 | $14,752.08 |
| 2,000 | $14.14365 | $28,287.30 |
| 3,000 | $13.79973 | $41,399.19 |
| 5,000 | $13.37867 | $66,893.35 |

