
ECS-3225MVQ-500-CN-TR3 | |
---|---|
DigiKey Part Number | 50-ECS-3225MVQ-500-CN-TR3TR-ND - Tape & Reel (TR) 50-ECS-3225MVQ-500-CN-TR3CT-ND - Cut Tape (CT) 50-ECS-3225MVQ-500-CN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MVQ-500-CN-TR3 |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 1.7V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.7V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 12mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.81000 | $8.81 |
10 | $7.63900 | $76.39 |
25 | $7.22440 | $180.61 |
50 | $6.92480 | $346.24 |
100 | $6.53210 | $653.21 |
250 | $6.17136 | $1,542.84 |
500 | $6.01808 | $3,009.04 |
1,000 | $5.76931 | $5,769.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.58668 | $13,760.04 |
6,000 | $4.42470 | $26,548.20 |