
ECS-3225MVQ-320-CN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-3225MVQ-320-CN-TR-ND - Tape & Reel (TR) 50-ECS-3225MVQ-320-CN-CT-ND - Cut Tape (CT) 50-ECS-3225MVQ-320-CN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MVQ-320-CN-TR |
Description | XTAL OSC XO 32.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) HCMOS Oscillator 1.7V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225MVQ-320-CN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.7V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.54000 | $9.54 |
| 10 | $8.26300 | $82.63 |
| 25 | $7.81360 | $195.34 |
| 50 | $7.48980 | $374.49 |
| 100 | $7.17980 | $717.98 |
| 250 | $6.78932 | $1,697.33 |
| 500 | $6.50864 | $3,254.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.23946 | $6,239.46 |
| 2,000 | $5.98164 | $11,963.28 |
| 3,000 | $5.83587 | $17,507.61 |
| 5,000 | $5.65736 | $28,286.80 |
| 7,000 | $5.54282 | $38,799.74 |
| 10,000 | $5.42399 | $54,239.90 |

