
ECS-3225MV-260-CN-TR | |
---|---|
DigiKey Part Number | XC2886TR-ND - Tape & Reel (TR) XC2886CT-ND - Cut Tape (CT) XC2886DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MV-260-CN-TR |
Description | XTAL OSC XO 26.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) HCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225MV-260-CN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.11000 | $9.11 |
10 | $7.93200 | $79.32 |
25 | $7.50160 | $187.54 |
50 | $7.19280 | $359.64 |
100 | $6.77820 | $677.82 |
250 | $6.52020 | $1,630.05 |
500 | $6.25038 | $3,125.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.93163 | $5,931.63 |
2,000 | $5.58488 | $11,169.76 |
3,000 | $5.38237 | $16,147.11 |
5,000 | $5.17819 | $25,890.95 |
7,000 | $5.16502 | $36,155.14 |
12,000 | $5.15147 | $61,817.64 |