ECS-3225MV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-3225MV-250-CN-TR

DigiKey Part Number
XC2885TR-ND - Tape & Reel (TR)
XC2885CT-ND - Cut Tape (CT)
XC2885DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-3225MV-250-CN-TR
Description
XTAL OSC XO 25.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) HCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-3225MV-250-CN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
25 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.62V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,078
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.79000$8.79
10$7.66100$76.61
25$7.24880$181.22
50$6.94820$347.41
100$6.55070$655.07
250$6.29916$1,574.79
500$6.03870$3,019.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.58988$5,589.88
2,000$5.23636$10,472.72
3,000$5.17047$15,511.41
5,000$5.10213$25,510.65
7,000$5.08913$35,623.91
10,000$5.03230$50,323.00
12,000$4.97689$59,722.68
Manufacturers Standard Package