
ECS-3225MV-250-BN-TR | |
---|---|
DigiKey Part Number | XC2877TR-ND - Tape & Reel (TR) XC2877CT-ND - Cut Tape (CT) XC2877DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MV-250-BN-TR |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225MV-250-BN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.70000 | $8.70 |
10 | $7.59500 | $75.95 |
25 | $7.18280 | $179.57 |
50 | $6.88580 | $344.29 |
100 | $6.48920 | $648.92 |
250 | $6.24136 | $1,560.34 |
500 | $5.98336 | $2,991.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.73596 | $5,735.96 |
2,000 | $5.49887 | $10,997.74 |
3,000 | $5.36485 | $16,094.55 |
5,000 | $5.20073 | $26,003.65 |
7,000 | $5.09542 | $35,667.94 |
10,000 | $5.03178 | $50,317.80 |
12,000 | $4.93127 | $59,175.24 |