
ECS-3225MV-240-CN-TR3 | |
---|---|
DigiKey Part Number | 50-ECS-3225MV-240-CN-TR3TR-ND - Tape & Reel (TR) 50-ECS-3225MV-240-CN-TR3CT-ND - Cut Tape (CT) 50-ECS-3225MV-240-CN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MV-240-CN-TR3 |
Description | XTAL OSC XO 24.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225MV-240-CN-TR3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.95000 | $8.95 |
10 | $7.79200 | $77.92 |
25 | $7.36680 | $184.17 |
50 | $7.06320 | $353.16 |
100 | $6.77080 | $677.08 |
250 | $6.40292 | $1,600.73 |
500 | $6.13822 | $3,069.11 |
1,000 | $5.88441 | $5,884.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.67819 | $14,034.57 |
6,000 | $4.52560 | $27,153.60 |