
ECS-3225MV-160-BN-TR | |
---|---|
DigiKey Part Number | XC2875TR-ND - Tape & Reel (TR) XC2875CT-ND - Cut Tape (CT) XC2875DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MV-160-BN-TR |
Description | XTAL OSC XO 16.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225MV-160-BN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10.5µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.79000 | $8.79 |
10 | $7.64400 | $76.44 |
25 | $7.22560 | $180.64 |
50 | $6.92680 | $346.34 |
100 | $6.53270 | $653.27 |
250 | $6.27944 | $1,569.86 |
500 | $6.01948 | $3,009.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.90509 | $4,905.09 |
2,000 | $4.70236 | $9,404.72 |
3,000 | $4.58776 | $13,763.28 |
5,000 | $4.44739 | $22,236.95 |
7,000 | $4.42727 | $30,990.89 |