
ECS-3215MV-327KE-BN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-3215MV-327KE-BN-TR-ND - Tape & Reel (TR) 50-ECS-3215MV-327KE-BN-TRCT-ND - Cut Tape (CT) 50-ECS-3215MV-327KE-BN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3215MV-327KE-BN-TR |
Description | XTAL OSC XO 32.788 KHZ CMOS SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 1.8V, 2.5V, 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 2.5µA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.88000 | $26.88 |
| 10 | $23.36600 | $233.66 |
| 25 | $22.09600 | $552.40 |
| 50 | $21.18020 | $1,059.01 |
| 100 | $20.30460 | $2,030.46 |
| 250 | $19.20312 | $4,800.78 |
| 500 | $18.41008 | $9,205.04 |
| 1,000 | $18.23940 | $18,239.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $16.51179 | $49,535.37 |


