
ECS-320-9-47Q-CKM-TR | |
|---|---|
DigiKey Part Number | XC2901TR-ND - Tape & Reel (TR) XC2901CT-ND - Cut Tape (CT) XC2901DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-9-47Q-CKM-TR |
Description | CRYSTAL 32.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 9pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-9-47Q-CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.37000 | $6.37 |
| 10 | $4.32100 | $43.21 |
| 25 | $3.87880 | $96.97 |
| 50 | $3.80020 | $190.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.53391 | $3,533.91 |
| 2,000 | $3.47289 | $6,945.78 |

