
ECS-320-8-47B2-CTN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-8-47B2-CTN-TR-ND - Tape & Reel (TR) 50-ECS-320-8-47B2-CTN-TRCT-ND - Cut Tape (CT) 50-ECS-320-8-47B2-CTN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-8-47B2-CTN-TR |
Description | CRYSTAL 32MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $3.75700 | $37.57 |
| 25 | $3.55840 | $88.96 |
| 50 | $3.41020 | $170.51 |
| 100 | $3.26890 | $326.89 |
| 250 | $3.09128 | $772.82 |
| 500 | $2.96336 | $1,481.68 |
| 1,000 | $2.84069 | $2,840.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.65678 | $7,970.34 |
| 6,000 | $2.54695 | $15,281.70 |
| 9,000 | $2.48486 | $22,363.74 |
| 15,000 | $2.40879 | $36,131.85 |
| 21,000 | $2.36000 | $49,560.00 |
| 30,000 | $2.30938 | $69,281.40 |

