
ECS-320-8-47B-JTM-TR | |
---|---|
DigiKey Part Number | 50-ECS-320-8-47B-JTM-TR-ND - Tape & Reel (TR) 50-ECS-320-8-47B-JTM-CT-ND - Cut Tape (CT) 50-ECS-320-8-47B-JTM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-8-47B-JTM-TR |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-8-47B-JTM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $4.70500 | $47.05 |
25 | $4.45040 | $111.26 |
50 | $4.26640 | $213.32 |
100 | $4.08990 | $408.99 |
250 | $3.86772 | $966.93 |
500 | $3.70744 | $1,853.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.55413 | $3,554.13 |
2,000 | $3.40716 | $6,814.32 |
3,000 | $3.32403 | $9,972.09 |
5,000 | $3.22224 | $16,111.20 |
7,000 | $3.15692 | $22,098.44 |
10,000 | $3.08916 | $30,891.60 |
12,000 | $3.05509 | $36,661.08 |
24,000 | $2.92905 | $70,297.20 |
25,000 | $2.92178 | $73,044.50 |