
ECS-320-8-47B-7KM-TR | |
---|---|
DigiKey Part Number | 50-ECS-320-8-47B-7KM-TR-ND - Tape & Reel (TR) 50-ECS-320-8-47B-7KM-CT-ND - Cut Tape (CT) 50-ECS-320-8-47B-7KM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-8-47B-7KM-TR |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±7ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-8-47B-7KM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.35000 | $5.35 |
10 | $4.64300 | $46.43 |
25 | $4.38920 | $109.73 |
50 | $4.20660 | $210.33 |
100 | $4.03290 | $403.29 |
250 | $3.81404 | $953.51 |
500 | $3.65616 | $1,828.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.08766 | $3,087.66 |
2,000 | $3.02905 | $6,058.10 |
3,000 | $3.01653 | $9,049.59 |
5,000 | $3.00224 | $15,011.20 |
7,000 | $2.99365 | $20,955.55 |
10,000 | $2.98523 | $29,852.30 |
12,000 | $2.98117 | $35,774.04 |
24,000 | $2.88845 | $69,322.80 |
25,000 | $2.88130 | $72,032.50 |