ECS-160-10-37B2-CTN-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-320-8-37B2-7KM-TR

DigiKey Part Number
50-ECS-320-8-37B2-7KM-TR-ND - Tape & Reel (TR)
50-ECS-320-8-37B2-7KM-TRCT-ND - Cut Tape (CT)
50-ECS-320-8-37B2-7KM-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-320-8-37B2-7KM-TR
Description
CRYSTAL 32.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±7ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-320-8-37B2-7KM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±7ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.88000$2.88
10$2.47800$24.78
25$2.34120$58.53
50$2.24400$112.20
100$2.15180$215.18
250$2.03496$508.74
500$1.95066$975.33
1,000$1.86998$1,869.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.68232$5,046.96
6,000$1.55946$9,356.76
Manufacturers Standard Package