
ECS-320-8-36-RWN-TR | |
|---|---|
DigiKey Part Number | XC2271TR-ND - Tape & Reel (TR) XC2271CT-ND - Cut Tape (CT) XC2271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-8-36-RWN-TR |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-8-36-RWN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $4.87500 | $48.75 |
| 25 | $4.61400 | $115.35 |
| 50 | $4.42320 | $221.16 |
| 100 | $4.23980 | $423.98 |
| 250 | $4.00980 | $1,002.45 |
| 500 | $3.84388 | $1,921.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.68488 | $3,684.88 |
| 2,000 | $3.00808 | $6,016.16 |
| 3,000 | $2.95300 | $8,859.00 |
| 5,000 | $2.89650 | $14,482.50 |


