
ECS-320-6-37-JTN-TR | |
|---|---|
DigiKey Part Number | XC2533TR-ND - Tape & Reel (TR) XC2533CT-ND - Cut Tape (CT) XC2533DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-6-37-JTN-TR |
Description | CRYSTAL 32.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 6pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-6-37-JTN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $4.25900 | $42.59 |
| 25 | $4.02520 | $100.63 |
| 50 | $3.85920 | $192.96 |
| 100 | $3.69970 | $369.97 |
| 250 | $3.49840 | $874.60 |
| 500 | $3.35372 | $1,676.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.21502 | $3,215.02 |
| 2,000 | $3.08208 | $6,164.16 |
| 3,000 | $3.00688 | $9,020.64 |
| 5,000 | $2.91478 | $14,573.90 |
| 7,000 | $2.85568 | $19,989.76 |
| 10,000 | $2.79437 | $27,943.70 |

