
ECS-320-10-48-CKY-TR | |
|---|---|
DigiKey Part Number | XC3036TR-ND - Tape & Reel (TR) XC3036CT-ND - Cut Tape (CT) XC3036DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-10-48-CKY-TR |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-10-48-CKY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-CSMD (1.2x1) | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $9.51300 | $95.13 |
| 25 | $8.99720 | $224.93 |
| 50 | $8.62360 | $431.18 |
| 100 | $8.26700 | $826.70 |
| 250 | $7.81780 | $1,954.45 |
| 500 | $7.49440 | $3,747.20 |
| 1,000 | $7.18462 | $7,184.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.11242 | $21,337.26 |











