
ECS-320-10-36-CKL-TR | |
|---|---|
DigiKey Part Number | XC3025TR-ND - Tape & Reel (TR) XC3025CT-ND - Cut Tape (CT) XC3025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-10-36-CKL-TR |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-10-36-CKL-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.86900 | $28.69 |
| 25 | $2.71640 | $67.91 |
| 50 | $2.60460 | $130.23 |
| 100 | $2.49690 | $249.69 |
| 250 | $2.36088 | $590.22 |
| 500 | $2.26322 | $1,131.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.16957 | $2,169.57 |
| 2,000 | $2.07984 | $4,159.68 |
| 3,000 | $2.02907 | $6,087.21 |
| 5,000 | $1.96690 | $9,834.50 |
| 7,000 | $1.92699 | $13,488.93 |
| 10,000 | $1.88558 | $18,855.80 |

