
ECS-320-10-36-CKM-TR | |
---|---|
DigiKey Part Number | XC2735TR-ND - Tape & Reel (TR) XC2735CT-ND - Cut Tape (CT) XC2735DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-10-36-CKM-TR |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-10-36-CKM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.84900 | $28.49 |
25 | $2.69320 | $67.33 |
50 | $2.58160 | $129.08 |
100 | $2.47400 | $247.40 |
250 | $2.33980 | $584.95 |
500 | $2.24292 | $1,121.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.90438 | $1,904.38 |
2,000 | $1.82605 | $3,652.10 |
3,000 | $1.74840 | $5,245.20 |
5,000 | $1.72204 | $8,610.20 |
7,000 | $1.69549 | $11,868.43 |
10,000 | $1.57085 | $15,708.50 |
24,000 | $1.50596 | $36,143.04 |
25,000 | $1.50223 | $37,555.75 |