
ECS-300-8-36-RWN-TR | |
---|---|
DigiKey Part Number | XC2274TR-ND - Tape & Reel (TR) XC2274CT-ND - Cut Tape (CT) XC2274DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-300-8-36-RWN-TR |
Description | CRYSTAL 30.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-300-8-36-RWN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.19000 | $5.19 |
10 | $4.35500 | $43.55 |
25 | $3.65160 | $91.29 |
50 | $3.19560 | $159.78 |
100 | $3.05900 | $305.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.94121 | $2,941.21 |
2,000 | $2.83206 | $5,664.12 |
3,000 | $2.75188 | $8,255.64 |