
ECS-300-18-30-JGN-TR | |
|---|---|
DigiKey Part Number | XC3135TR-ND - Tape & Reel (TR) XC3135CT-ND - Cut Tape (CT) XC3135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-300-18-30-JGN-TR |
Description | CRYSTAL 30.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-300-18-30-JGN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.043" (1.10mm) |
Frequency Tolerance ±20ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 445I23D30M00000 | CTS-Frequency Controls | 17,203 | 110-445I23D30M00000CT-ND | $5.43000 | Direct |
| ABM3-30.000MHZ-D2Y-T | Abracon LLC | 13,158 | 535-10647-1-ND | $4.60000 | Similar |
| ABM7-30.000MHZ-D2Y-T | Abracon LLC | 1,361 | 535-9849-1-ND | $5.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $5.59100 | $55.91 |
| 25 | $5.29120 | $132.28 |
| 50 | $5.07100 | $253.55 |
| 100 | $4.86140 | $486.14 |
| 250 | $4.59748 | $1,149.37 |
| 500 | $4.40738 | $2,203.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.43147 | $4,431.47 |
| 2,000 | $4.24826 | $8,496.52 |
| 3,000 | $4.14468 | $12,434.04 |
| 5,000 | $4.01780 | $20,089.00 |
| 7,000 | $3.93641 | $27,554.87 |
| 10,000 | $3.85195 | $38,519.50 |

