
ECS-300-10-36-JTM-TR | |
---|---|
DigiKey Part Number | XC3024TR-ND - Tape & Reel (TR) XC3024CT-ND - Cut Tape (CT) XC3024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-300-10-36-JTM-TR |
Description | CRYSTAL 30.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±20ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-300-10-36-JTM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $3.94100 | $39.41 |
25 | $3.73120 | $93.28 |
50 | $3.57680 | $178.84 |
100 | $3.42890 | $342.89 |
250 | $3.24236 | $810.59 |
500 | $3.10820 | $1,554.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.97961 | $2,979.61 |
2,000 | $2.85636 | $5,712.72 |
3,000 | $2.78665 | $8,359.95 |
5,000 | $2.70129 | $13,506.45 |
7,000 | $2.64651 | $18,525.57 |
10,000 | $2.58967 | $25,896.70 |
12,000 | $2.56111 | $30,733.32 |
24,000 | $2.45538 | $58,929.12 |
25,000 | $2.44931 | $61,232.75 |