
ECS-271.2-18-33-JGN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-271.2-18-33-JGN-TR3TR-ND - Tape & Reel (TR) 50-ECS-271.2-18-33-JGN-TR3CT-ND - Cut Tape (CT) 50-ECS-271.2-18-33-JGN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-271.2-18-33-JGN-TR3 |
Description | CRYSTAL 27.1200MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-271.2-18-33-JGN-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.63100 | $26.31 |
| 25 | $2.48600 | $62.15 |
| 50 | $2.38260 | $119.13 |
| 100 | $2.28390 | $228.39 |
| 250 | $2.15996 | $539.99 |
| 500 | $2.07066 | $1,035.33 |
| 1,000 | $1.98500 | $1,985.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.85644 | $5,569.32 |
| 6,000 | $1.77967 | $10,678.02 |
| 9,000 | $1.73625 | $15,626.25 |
| 15,000 | $1.68308 | $25,246.20 |
| 21,000 | $1.64895 | $34,627.95 |
| 30,000 | $1.61356 | $48,406.80 |




