
ECS-271.2-12-30-GM-TR | |
---|---|
DigiKey Part Number | 50-ECS-271.2-12-30-GM-TR-ND - Tape & Reel (TR) 50-ECS-271.2-12-30-GM-TRCT-ND - Cut Tape (CT) 50-ECS-271.2-12-30-GM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-271.2-12-30-GM-TR |
Description | CRYSTAL 27.12MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±30ppm Crystal 12pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.73000 | $6.73 |
10 | $5.86300 | $58.63 |
25 | $5.54080 | $138.52 |
50 | $5.31260 | $265.63 |
100 | $5.09250 | $509.25 |
250 | $4.81592 | $1,203.98 |
500 | $4.61672 | $2,308.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.42581 | $4,425.81 |
2,000 | $4.01079 | $8,021.58 |
3,000 | $3.93570 | $11,807.10 |
5,000 | $3.85881 | $19,294.05 |
7,000 | $3.84837 | $26,938.59 |
10,000 | $3.83810 | $38,381.00 |
12,000 | $3.80462 | $45,655.44 |