
ECS-271.2-10-33B-CKM-TR | |
---|---|
DigiKey Part Number | XC2508TR-ND - Tape & Reel (TR) XC2508CT-ND - Cut Tape (CT) XC2508DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-271.2-10-33B-CKM-TR |
Description | CRYSTAL 27.1200MHZ 10PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-271.2-10-33B-CKM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $3.09600 | $30.96 |
25 | $2.92960 | $73.24 |
50 | $2.80820 | $140.41 |
100 | $2.69240 | $269.24 |
250 | $2.54608 | $636.52 |
500 | $2.44064 | $1,220.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.35705 | $2,357.05 |
2,000 | $2.18323 | $4,366.46 |
3,000 | $2.17359 | $6,520.77 |
5,000 | $2.16256 | $10,812.80 |
7,000 | $2.15595 | $15,091.65 |
10,000 | $2.14945 | $21,494.50 |
12,000 | $2.14630 | $25,755.60 |
24,000 | $2.13547 | $51,251.28 |
25,000 | $2.13488 | $53,372.00 |