
ECS-270-20-3X-TR | |
|---|---|
DigiKey Part Number | XC1782TR-ND - Tape & Reel (TR) XC1782CT-ND - Cut Tape (CT) XC1782DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-270-20-3X-TR |
Description | CRYSTAL 27.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-270-20-3X-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Size / Dimension 0.276" L x 0.161" W (7.00mm x 4.10mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.091" (2.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $2.36000 | $23.60 |
| 25 | $2.23640 | $55.91 |
| 50 | $2.14260 | $107.13 |
| 100 | $2.05370 | $205.37 |
| 250 | $1.94256 | $485.64 |
| 500 | $1.86216 | $931.08 |
| 1,000 | $1.78505 | $1,785.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.66940 | $5,008.20 |
| 6,000 | $1.60037 | $9,602.22 |
| 9,000 | $1.56132 | $14,051.88 |
| 15,000 | $1.51348 | $22,702.20 |
| 21,000 | $1.48279 | $31,138.59 |
| 30,000 | $1.45096 | $43,528.80 |

