
ECS-270-20-33-CKM-TR | |
---|---|
DigiKey Part Number | XC1818TR-ND - Tape & Reel (TR) XC1818CT-ND - Cut Tape (CT) XC1818DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-270-20-33-CKM-TR |
Description | CRYSTAL 27.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-270-20-33-CKM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
10 | $5.10700 | $51.07 |
25 | $4.64080 | $116.02 |
50 | $4.43220 | $221.61 |
100 | $4.42740 | $442.74 |
250 | $4.36036 | $1,090.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.18252 | $4,182.52 |
2,000 | $3.99371 | $7,987.42 |
3,000 | $3.73176 | $11,195.28 |
5,000 | $3.46925 | $17,346.25 |
7,000 | $3.24403 | $22,708.21 |
10,000 | $3.08190 | $30,819.00 |