
ECS-270-20-30B-TR | |
---|---|
DigiKey Part Number | XC1125TR-ND - Tape & Reel (TR) XC1125CT-ND - Cut Tape (CT) XC1125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-270-20-30B-TR |
Description | CRYSTAL 27.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 20pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-270-20-30B-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.16000 | $6.16 |
10 | $5.38600 | $53.86 |
25 | $5.09400 | $127.35 |
50 | $4.42580 | $221.29 |
100 | $4.24340 | $424.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.52600 | $5,526.00 |
2,000 | $4.50160 | $9,003.20 |
3,000 | $3.68803 | $11,064.09 |
5,000 | $3.61332 | $18,066.60 |
7,000 | $3.53576 | $24,750.32 |
10,000 | $3.49679 | $34,967.90 |
12,000 | $3.35256 | $40,230.72 |