
ECS-270-10-37-JTN-TR | |
---|---|
DigiKey Part Number | XC2505TR-ND - Tape & Reel (TR) XC2505CT-ND - Cut Tape (CT) XC2505DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-270-10-37-JTN-TR |
Description | CRYSTAL 27.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-270-10-37-JTN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $3.99100 | $39.91 |
25 | $3.77040 | $94.26 |
50 | $3.61620 | $180.81 |
100 | $3.46590 | $346.59 |
250 | $3.27752 | $819.38 |
500 | $3.14202 | $1,571.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.01196 | $3,011.96 |
2,000 | $2.67100 | $5,342.00 |
3,000 | $2.43377 | $7,301.31 |
5,000 | $2.19656 | $10,982.80 |
7,000 | $2.15170 | $15,061.90 |
10,000 | $2.12984 | $21,298.40 |