ECX-1247Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-260-8-47Q-CES-TR

DigiKey Part Number
XC2892TR-ND - Tape & Reel (TR)
XC2892CT-ND - Cut Tape (CT)
XC2892DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-260-8-47Q-CES-TR
Description
CRYSTAL 26.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-260-8-47Q-CES-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.014" (0.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,613
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.01000$6.01
10$5.23600$52.36
25$4.94920$123.73
50$4.74500$237.25
100$4.54900$454.90
250$4.30172$1,075.43
500$4.12374$2,061.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.95325$3,953.25
2,000$3.78977$7,579.54
3,000$3.69732$11,091.96
5,000$3.58411$17,920.55
7,000$3.51148$24,580.36
10,000$3.43613$34,361.30
12,000$3.39824$40,778.88
Manufacturers Standard Package