ECS-192-7-37TC-CZY-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-260-7-37TC-CZY-TR

DigiKey Part Number
50-ECS-260-7-37TC-CZY-TR-ND - Tape & Reel (TR)
50-ECS-260-7-37TC-CZY-CT-ND - Cut Tape (CT)
50-ECS-260-7-37TC-CZY-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-260-7-37TC-CZY-TR
Description
CRYSTAL 26.000MHZ 7PF WTHERM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-260-7-37TC-CZY-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal (w/Thermistor)
Frequency
26 MHz
Frequency Stability
±12ppm
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.05x1.65)
Size / Dimension
0.081" L x 0.065" W (2.05mm x 1.65mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,815
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.69000$6.69
10$5.82500$58.25
25$5.50520$137.63
50$5.27860$263.93
100$5.05990$505.99
250$4.78512$1,196.28
500$4.58720$2,293.60
1,000$4.39751$4,397.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.21316$12,639.48
6,000$3.82003$22,920.18
9,000$3.80812$34,273.08
15,000$3.72939$55,940.85
21,000$3.65394$76,732.74
Manufacturers Standard Package