
ECS-260-7-36-CKY-TR | |
|---|---|
DigiKey Part Number | XC2495TR-ND - Tape & Reel (TR) XC2495CT-ND - Cut Tape (CT) XC2495DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-260-7-36-CKY-TR |
Description | CRYSTAL 26.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 7pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-260-7-36-CKY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $3.94600 | $39.46 |
| 25 | $3.73600 | $93.40 |
| 50 | $3.58120 | $179.06 |
| 100 | $3.43330 | $343.33 |
| 250 | $3.24652 | $811.63 |
| 500 | $3.11216 | $1,556.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.98342 | $2,983.42 |
| 2,000 | $2.86002 | $5,720.04 |
| 3,000 | $2.79021 | $8,370.63 |
| 5,000 | $2.70474 | $13,523.70 |
| 7,000 | $2.64990 | $18,549.30 |
| 10,000 | $2.59298 | $25,929.80 |










