
ECS-260-18-33Q-DS | |
---|---|
DigiKey Part Number | XC2007TR-ND - Tape & Reel (TR) XC2007CT-ND - Cut Tape (CT) XC2007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-260-18-33Q-DS |
Description | CRYSTAL 26.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-260-18-33Q-DS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.90000 | $7.90 |
10 | $6.84100 | $68.41 |
25 | $6.47360 | $161.84 |
50 | $6.20520 | $310.26 |
100 | $5.94760 | $594.76 |
250 | $5.62476 | $1,406.19 |
500 | $5.39212 | $2,696.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.16912 | $5,169.12 |
2,000 | $4.95550 | $9,911.00 |
3,000 | $4.83471 | $14,504.13 |
5,000 | $4.68677 | $23,433.85 |
7,000 | $4.59182 | $32,142.74 |
10,000 | $4.49336 | $44,933.60 |
12,000 | $4.44387 | $53,326.44 |