26 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-260-12-33Q-JES-TR

DigiKey Part Number
50-ECS-260-12-33Q-JES-TR-ND - Tape & Reel (TR)
50-ECS-260-12-33Q-JES-TRCT-ND - Cut Tape (CT)
50-ECS-260-12-33Q-JES-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-260-12-33Q-JES-TR
Description
CRYSTAL 26.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-260-12-33Q-JES-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,435
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.32000$7.32
10$6.35500$63.55
25$6.00840$150.21
50$5.76000$288.00
100$5.52160$552.16
250$5.22196$1,305.49
500$5.00574$2,502.87
1,000$4.79881$4,798.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.48825$13,464.75
6,000$4.30287$25,817.22
9,000$4.19811$37,782.99
15,000$4.06977$61,046.55
Manufacturers Standard Package