
ECS-260-10-37Q-ES-TR | |
---|---|
DigiKey Part Number | XC2166TR-ND - Tape & Reel (TR) XC2166CT-ND - Cut Tape (CT) XC2166DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-260-10-37Q-ES-TR |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-260-10-37Q-ES-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $5.05800 | $50.58 |
25 | $4.78200 | $119.55 |
50 | $4.58340 | $229.17 |
100 | $4.39370 | $439.37 |
250 | $4.15476 | $1,038.69 |
500 | $3.98300 | $1,991.50 |
1,000 | $3.81820 | $3,818.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.57105 | $10,713.15 |
6,000 | $3.42348 | $20,540.88 |
9,000 | $3.34006 | $30,060.54 |
15,000 | $3.23793 | $48,568.95 |
21,000 | $3.17237 | $66,619.77 |